Part Details for P160KN-0QC15A250K by TT Electronics plc
Overview of P160KN-0QC15A250K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0QC15A250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P160KN0QC15A250K
|
Mouser Electronics | Potentiometers 1/10W 250K Ohms 20% 16mm ROTARY POT RoHS: Compliant | 1391 |
|
$0.9000 / $2.1000 | Buy Now |