Part Details for P160KN-0QC15A500K by TT electronics / BI Technologies
Overview of P160KN-0QC15A500K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0QC15A500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5473
|
Newark | Rotary Pot, 500K, 0.1W, Through Hole, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QC15A500K Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-1299-ND
|
DigiKey | POT 500K OHM 1/10W PLASTIC LOG Min Qty: 1 Lead time: 34 Weeks Container: Tray |
5240 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant |
570 In Stock |
|
$0.9220 / $1.6070 | Buy Now |
DISTI #
51562421
|
Verical | Res Conductive Plastic POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray Min Qty: 50 Package Multiple: 25 Date Code: 1701 | Americas - 550 |
|
$1.4430 / $2.0930 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant |
570 In Stock |
|
$0.9220 / $1.6070 | Buy Now |