Part Details for P160KN-0QC15B20K by TT electronics / BI Technologies
Overview of P160KN-0QC15B20K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0QC15B20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2799
|
Newark | Rotary Pot, 20K, 0.2W, Through Hole, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6Mmrohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QC15B20K Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-1302-ND
|
DigiKey | POT 20K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
5815 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
|
Future Electronics | P160 Series 0.2 W 20 kΩ Side Adjust PC Pins Conductive Plastic Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | P160 Series 0.2 W 20 kO Side Adjust PC Pins Conductive Plastic Potentiometer RoHS: Compliant |
1320 In Stock 5280 On Order |
|
$0.8780 / $1.1170 | Buy Now |
DISTI #
000000000002596703
|
Sager | Potentiometers 16mm Rotary Panel Potentiometer Min Qty: 1 | 0 |
|
$0.8321 / $0.9252 | Buy Now |
|
Master Electronics | P160 Series 0.2 W 20 kO Side Adjust PC Pins Conductive Plastic Potentiometer RoHS: Compliant |
1320 In Stock 5280 On Order |
|
$0.8780 / $1.1170 | Buy Now |