Part Details for P160KN-0QC15B250K by TT electronics / BI Technologies
Overview of P160KN-0QC15B250K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN-0QC15B250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5469
|
Newark | Rotary Pot, 250K, 0.2W, Through Hole, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QC15B250K RoHS: Compliant Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-1713-ND
|
DigiKey | POT 250K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
2348 In Stock |
|
$0.6879 / $1.5700 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 250K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$1.1618 / $2.1124 | Buy Now | |
DISTI #
000000000002596704
|
Sager | Potentiometers 16mm Rotary Panel Potentiometer | 0 |
|
Buy Now |