Part Details for P160KN2-0EC15B100K by TT electronics / BI Technologies
Overview of P160KN2-0EC15B100K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KN2-0EC15B100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2881
|
Newark | Rotary Pot, 100K, 0.2W, Through Hole, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN2-0EC15B100K RoHS: Compliant Min Qty: 5940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
987-1572-ND
|
DigiKey | POT 100K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
6725 In Stock |
|
$0.8333 / $1.8300 | Buy Now |
|
Future Electronics | P160 Series 0.2 W 100 kΩ Side Adjust Long PC Pins Conductive Plastic Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5940 Package Multiple: 990 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$0.7050 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole RoHS: Compliant |
1880 In Stock |
|
$0.6940 / $1.0070 | Buy Now |
DISTI #
000000000002596712
|
Sager | Potentiometers 16mm Rotary Panel Potentiometer Min Qty: 1 | 0 |
|
$0.7264 / $0.8077 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 26.5mm) Pin Panel Mount/Through Hole RoHS: Compliant |
1880 In Stock |
|
$0.6940 / $1.0070 | Buy Now |