Part Details for P160KNP-0EA15B100K by TT electronics / BI Technologies
Overview of P160KNP-0EA15B100K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0EA15B100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2813
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0EA15B100K Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
P160KNP-0EA15B100K-ND
|
DigiKey | POT 100K OHM 1/5W PLASTIC LINEAR Min Qty: 5500 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 1100 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $2.1400 | Buy Now |
DISTI #
000000000003350198
|
Sager | Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT Min Qty: 1100 | 0 |
|
$0.9450 | Buy Now |