Part Details for P160KNP-0EC15B2K by TT electronics / BI Technologies
Overview of P160KNP-0EC15B2K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0EC15B2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5353
|
Newark | Rotary Potentiometer, 2Kohm, 16Mm, 20%, 200Mw, Track Resistance:2Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:-, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0EC15B2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 554 |
|
$0.8190 | Buy Now |
DISTI #
987-1727-ND
|
DigiKey | POT 2K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
736 In Stock |
|
$0.9545 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 1100 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8250 / $1.2410 | Buy Now |
DISTI #
000000000002981454
|
Sager | Potentiometers 16mm 2K ohm Min Qty: 1 | 0 |
|
$0.8321 / $0.9252 | Buy Now |