Part Details for P160KNP-0EC15C1MEG by TT Electronics plc
Overview of P160KNP-0EC15C1MEG by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0EC15C1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P160KNP0EC15C1M
|
Mouser Electronics | Potentiometers 1/10W 1M Ohms 20% 16mm ROTARY POT RoHS: Compliant | 430 |
|
$0.6580 / $1.5500 | Buy Now |