Part Details for P160KNP-0FC25B50K by TT Electronics plc
Overview of P160KNP-0FC25B50K by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0FC25B50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P160KNP0FC25B50K
|
Mouser Electronics | Potentiometers 1/5W 50K Ohms 20% 16mm ROTARY POT RoHS: Compliant | 777 |
|
$0.9030 / $2.1000 | Buy Now |
DISTI #
P160KNP-0FC25B50K
|
TTI | Potentiometers 1/5W 50K Ohms 20% 16mm ROTARY POT RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 1100 Container: Tray | Americas - 0 |
|
$0.8300 | Buy Now |