Part Details for P160KNP-0QC20A1MEG by TT electronics / BI Technologies
Overview of P160KNP-0QC20A1MEG by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P160KNP-0QC20A1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4715
|
Newark | Rotary Potentiometer, 1M, 20Mm, 20%, Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P160 Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KNP-0QC20A1MEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$1.0600 / $1.7200 | Buy Now |
DISTI #
P160KNP-0QC20A1MEG-ND
|
DigiKey | POT 1M OHM 1/10W PLASTIC LOG Min Qty: 5500 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 1100 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $0.9600 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$0.9360 / $2.3400 | Buy Now | |
DISTI #
000000000003350222
|
Sager | Potentiometers 1/10W 1M Ohms 20% 16mm ROTARY POT Min Qty: 1100 | 0 |
|
$0.9450 | Buy Now |