Part Details for P161K100QSA25A504 by TT electronics / BI Technologies
Overview of P161K100QSA25A504 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P161K100QSA25A504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH2865
|
Newark | Pot, 500K, 0.1W, Log/Audio, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P161 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P161K100QSA25A504 RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |