Part Details for P161K100QSC25D103 by TT Electronics Resistors
Overview of P161K100QSC25D103 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P161K100QSC25D103
P161K100QSC25D103 CAD Models
P161K100QSC25D103 Part Data Attributes
|
P161K100QSC25D103
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P161K100QSC25D103
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.1W, 10000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Length | 25.5 mm | |
Package Style | PCB Mount | |
Package Width | 18 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 20% |