There are no models available for this part yet.
Overview of P164M211FNA25D103 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P164M211FNA25D103 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AJ9402
|
Newark | Rotary Pot, 10K, 0.1W, Audio, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Audio, Power Rating:100Mw, Resistance Tolerance:± 20%, Product Range:P164 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P164M211FNA25D103 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 240 |
|
RFQ | ||||
Quest Components | 192 |
|
$1.1616 / $2.3232 | Buy Now |