Part Details for P16A by Essentra Components
Overview of P16A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-P16A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0380 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.0377 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 15.8 mm (.623 mm (.623 in) - Overall Height 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0375 / $0.0578 | Buy Now |
DISTI #
RICP16A
|
DB Roberts | 0 |
|
RFQ |