Part Details for P16B41M by Panduit Corp
Overview of P16B41M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16B41M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16B41M-ND
|
DigiKey | BASIC PDU, 30AMP, (16)5-20R, NEM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$380.4000 | Buy Now |
DISTI #
P16B41M
|
Avnet Americas | SmartZone G5 Basic 1-Phase Power Distribution Unit Horizontal 30A L5-30P Plug to 16 x 5-20R Receptacles 86.4 x 444.5 x 198.1mm 3m Cable Length Black Bulk - Bulk (Alt: P16B41M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$365.2200 | Buy Now |
DISTI #
644-P16B41M
|
Mouser Electronics | Power Outlet Strips BASIC PDU, 30AMP, (16)5-20R, NEMA L5-30P RoHS: Compliant | 0 |
|
$440.1200 / $447.0000 | Order Now |
DISTI #
PANP16B41M
|
Heilind Electronics | BASIC PDU, 30AMP, 165-20R, NEMA L5-30P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$365.2200 / $404.6800 | Buy Now |
DISTI #
000000000005637300
|
Sager | Power Outlet Strips BASIC PDU, 30AMP, (16)5-20R, NEMA L5-30P Min Qty: 1 | 0 |
|
$398.0600 / $418.4800 | Buy Now |