Part Details for P16E24M-YL3C by Panduit Corp
Overview of P16E24M-YL3C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16E24M-YL3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16E24M-YL3C-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,714.7860 | Buy Now |
DISTI #
P16E24M-YL3C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 20A 16-Outlet 12 x IEC C13 Receptacle/4 x IEC C19 Receptacle 3m Cord Rack Mount Yellow - Bulk (Alt: P16E24M-YL3C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,697.8100 | Buy Now |
DISTI #
644-P16E24M-YL3C
|
Mouser Electronics | Power Outlet Strips VERITCAL, (12)C13,(4)C19,MONITORED SWITC RoHS: Compliant | 0 |
|
$1,714.6000 | Order Now |
DISTI #
PANP16E24M-YL3C
|
Heilind Electronics | VERITCAL, SWITC 12C13,4C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,697.8100 / $1,980.2400 | Buy Now |
DISTI #
000000000005839933
|
Sager | Power Outlet Strips VERITCAL, (12)C13,(4)C19,MONITORED SWITC Min Qty: 1 | 0 |
|
$1,294.0600 / $1,310.0400 | Buy Now |