-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Latched, 6A, 24VDC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16EER11KYELYEL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0043 | Buy Now |
DISTI #
612-P16EER11KYELYEL
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant | 0 |
|
$20.0400 / $20.5400 | Order Now |
DISTI #
74828698
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EER11KYELYEL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$16.7800 | Buy Now |
DISTI #
P16EER11KYELYEL
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 6A/24VDC, 5A/250VAC Min Qty: 100 | 0 |
|
$25.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P16EER11KYELYEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16EER11KYELYEL
E-Switch Inc
Pushbutton Switch, SPDT, Latched, 6A, 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.425 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.709 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY |