Part Details for P16FNP223MA by Vishay Sfernice
Overview of P16FNP223MA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16FNP223MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P16FNP223MA-ND
|
DigiKey | POT 22K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 16 Weeks Container: Box |
18 In Stock |
|
$9.9617 / $19.1600 | Buy Now |