Part Details for P16NM204KFB15 by Vishay Intertechnologies
Overview of P16NM204KFB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NM204KFB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5761
|
Newark | P16 N 200K 10% F Bo E3 /Box |Vishay P16NM204KFB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9400 / $26.8500 | Buy Now |
DISTI #
P16NM204KFB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 200 kOhm, 1Turn, Reverse Logarithmic, 500 mW, ± 10% (Alt: P16NM204KFB15) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$15.8261 / $27.4091 | Buy Now |
DISTI #
P16NM204KFB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 200 kOhm, 1Turn, Reverse Logarithmic, 500 mW, ± 10% (Alt: P16NM204KFB15) Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | 0 |
|
$15.8261 / $27.4091 | Buy Now |