Part Details for P16NM222KAB15 by Vishay Intertechnologies
Overview of P16NM222KAB15 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P16NM222KAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7398
|
Newark | P16 N 2K2 10% A Bo E3 /Box |Vishay P16NM222KAB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $24.7100 | Buy Now |
DISTI #
P16NM222KAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P16NM222KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$13.4812 / $20.7355 | Buy Now |
DISTI #
72-P16NM222KAB15
|
Mouser Electronics | Potentiometers 2.2Kohms 10% Linear Metallica black RoHS: Compliant | 6 |
|
$27.4700 / $35.6300 | Buy Now |
DISTI #
P16NM222KAB15
|
Avnet Abacus | Rotary Potentiometer, Cermet, 2.2 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: P16NM222KAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P16NM222KAB15
P16NM222KAB15 CAD Models
P16NM222KAB15 Part Data Attributes
|
P16NM222KAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16NM222KAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 10.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 46.9 V |