-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 1W, 10000ohm, 100V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16NP103MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16NP103MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 60 |
|
$8.7196 / $15.0989 | Buy Now |
DISTI #
61M2835
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 61M2835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 413 Partner Stock |
|
$12.8400 / $15.7200 | Buy Now |
DISTI #
72-P16NP103MAB15
|
Mouser Electronics | Potentiometers 10Kohms 20% Linear Plastic black RoHS: Compliant | 842 |
|
$12.9300 / $16.8800 | Buy Now |
|
Future Electronics | P16 Series 10 kOhm ±20% 1 W Solder Lug Knob Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 120Tray |
|
$10.5700 / $10.8200 | Buy Now |
DISTI #
P16NP103MAB15
|
TTI | Potentiometers 10Kohms 20% Linear Plastic black pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 890 In Stock |
|
$10.6700 / $15.7200 | Buy Now |
DISTI #
P16NP103MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16NP103MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 60 |
|
$8.7196 / $15.0989 | Buy Now |
DISTI #
61M2835
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 61M2835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 413 Partner Stock |
|
$12.8400 / $15.7200 | Buy Now |
DISTI #
P16NP103MA
|
TME | Potentiometer: shaft, single turn, 10kΩ, 500mW, ±20%, linear Min Qty: 1 | 1483 |
|
$12.1600 / $15.7600 | Buy Now |
DISTI #
P16NP103MAB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P16NP103MAB15) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 60 |
|
$8.7196 / $15.0989 | Buy Now |
DISTI #
61M2835
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Bulk (Alt: 61M2835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 413 Partner Stock |
|
$12.8400 / $15.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P16NP103MAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16NP103MAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 10000ohm, 100V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for P16NP103MAB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P16NP103MAB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P16WM103MAB15 | Potentiometer, Cermet, 1W, 10000ohm, 100V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16NP103MAB15 vs P16WM103MAB15 |