Part Details for P16NP221MAB15 by Vishay Dale
Overview of P16NP221MAB15 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NP221MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70398754
|
RS | Pot, Cermet, 220 Ohms, Panel, 1 W, Shaft Dia. 10 mm, Plastic Knob, Black | Vishay Dale P16NP221MAB15 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4200 / $15.7900 | RFQ |