Part Details for P16OAR11 by E-Switch Inc
Overview of P16OAR11 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P16OAR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5002
|
Newark | P16Oar11 Rohs Compliant: Yes |E-Switch P16OAR11 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 / $14.8500 | Buy Now |
DISTI #
141-P16OAR11-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 160 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8146 | Buy Now |
DISTI #
612-P16OAR11
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-(On), Panel Mount, Front | 0 |
|
$10.3300 / $10.8100 | Order Now |
DISTI #
P16OAR11
|
TME | Switch: push-button, Pos: 2, SPDT, 6A/24VDC, 5A/250VAC, on panel, 3N Min Qty: 160 | 0 |
|
$10.4600 | RFQ |