Part Details for P16OAT11 by E-Switch Inc
Overview of P16OAT11 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for P16OAT11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5005
|
Newark | P16Oat11 Rohs Compliant: Yes |E-Switch P16OAT11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7000 / $13.5000 | Buy Now |
DISTI #
141-P16OAT11-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8301 | Buy Now |
DISTI #
612-P16OAT11
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-(On), Panel Mount, Front | 0 |
|
$9.7200 / $9.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$7.4700 | Buy Now |