Part Details for P16RP473MAB15 by Vishay Intertechnologies
Overview of P16RP473MAB15 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P16RP473MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1559
|
Newark | Rotary Pot, 47 Kohm, 1W, Panel Mount, Track Resistance:47Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16RP473MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$11.4500 | Buy Now |
DISTI #
38AK6713
|
Newark | Rotary Pot, 47 Kohm, 1W, Panel Mount Rohs Compliant: Yes |Vishay P16RP473MAB15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.5300 / $19.4200 | Buy Now |
DISTI #
72-P16RP473MAB15
|
Mouser Electronics | Potentiometers 47Kohms 20% Linear Plastic Red RoHS: Compliant | 38 |
|
$13.4700 / $23.3200 | Buy Now |
Part Details for P16RP473MAB15
P16RP473MAB15 CAD Models
P16RP473MAB15 Part Data Attributes:
|
P16RP473MAB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16RP473MAB15
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 47000ohm, 217V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 9.6 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 47000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 217 V |