Part Details for P170FZ6QNKA-5071 by Shindengen Electronic Manufacturing Co Ltd
Overview of P170FZ6QNKA-5071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for P170FZ6QNKA-5071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P170FZ6QNKA-5071
|
TME | Transistor: N-MOSFET, unipolar, 60V, 170A, Idm: 510A, 178W Min Qty: 1 | 0 |
|
$1.1700 / $1.8800 | RFQ |
DISTI #
C1S706200080201
|
Chip1Stop | N-channel , VDSS:60V, ID:170A, Rds(on):1.93mΩ, Vth:3.0V RoHS: Compliant pbFree: No Container: Cut Tape | 100 |
|
$6.3100 / $10.2000 | Buy Now |