Part Details for P170NP1-QC15BR20K by TT electronics / BI Technologies
Overview of P170NP1-QC15BR20K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P170NP1-QC15BR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6956
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170NP1-QC15BR20K RoHS: Compliant Min Qty: 6050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
P170NP1-QC15BR20K-ND
|
DigiKey | POT 20K OHM 1/10W PLASTIC LINEAR Min Qty: 6050 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6050 Package Multiple: 1210 Lead time: 32 Weeks | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8190 / $2.2430 | Buy Now |
DISTI #
000000000003350262
|
Sager | Potentiometers 1/10W 20K Ohms 20% 17mm ROTARY POT Min Qty: 1210 | 0 |
|
$0.9900 | Buy Now |