Part Details for P170S2-E15BR100 by TT electronics / BI Technologies
Overview of P170S2-E15BR100 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P170S2-E15BR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2946
|
Newark | Potentiometer/Tray/Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170S2-E15BR100 Min Qty: 4410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 | Buy Now |
DISTI #
P170S2-E15BR100-ND
|
DigiKey | POT 100 OHM 1/10W PLASTIC LINEAR Min Qty: 4410 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4030 | Buy Now |
DISTI #
000000000003350282
|
Sager | Potentiometers 1/10W 100 Ohms 20% 17mm ROTARY POT | 0 |
|
Buy Now |