Part Details for P170SP1-FC15BR10K by TT electronics / BI Technologies
Overview of P170SP1-FC15BR10K by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P170SP1-FC15BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2941
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170SP1-FC15BR10K RoHS: Compliant Min Qty: 4840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 | Buy Now |
DISTI #
P170SP1-FC15BR10K-ND
|
DigiKey | POT 10K OHM 1/10W PLASTIC LINEAR Min Qty: 4840 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4840 Package Multiple: 1210 Lead time: 32 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.3000 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 55 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 88 |
|
$1.6931 / $3.0784 | Buy Now | |
|
Quest Components | 44 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
000000000003350285
|
Sager | Potentiometers 1/10W 10K Ohms 20% 17mm ROTARY POT Min Qty: 1210 | 0 |
|
$1.4600 | Buy Now |