There are no models available for this part yet.
Overview of P1K0.0805.3FC.A.S by Innovative Sensor Technology IST Ag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for P1K0.0805.3FC.A.S by Innovative Sensor Technology IST Ag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2952-P1K0.0805.3FC.A.STR-ND
|
DigiKey | SENSOR RTD 1000OHM 0805 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1917 | Buy Now | |
DISTI #
916-P1K0.08053FCAS
|
Mouser Electronics | Board Mount Temperature Sensors 1000 Ohm, Flip Chip 0805, IEC 60751 F 0.15, -50C - +250C, taped on reel (sensor side up) | 0 |
|
$1.9500 / $2.1600 | Order Now |