P1K0.0805.3FC.B
Innovative Sensor Technology IST Ag
Description: RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, SMD-2

Overview of P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-070XJBC Coilcraft Inc General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ6555
Newark Temp Sensor, 1K, -50Deg C To-250Deg C Rohs Compliant: Yes |Ist Innovative Sensor Technology P1K0.0805.3FC.B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2100
  • 10 $3.1500
  • 25 $2.9600
  • 50 $2.8600
  • 100 $2.7800
  • 250 $2.5400
$2.5400 / $3.2100 Buy Now

CAD Models for P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag

P1K0.0805.3FC.B
Innovative Sensor Technology IST Ag
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INNOVATIVE SENSOR TECHNOLOGY IST AG
Reach Compliance Code
unknown
Body Breadth
1.15 mm
Body Height
0.4 mm
Body Length or Diameter
1.9 mm
Housing
PLATINUM
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Current-Max
0.3 mA
Operating Temperature-Max
250 °C
Operating Temperature-Min
-50 °C
Package Shape/Style
RECTANGULAR
R0-Nom
1000 Ω
Sensors/Transducers Type
TEMPERATURE SENSOR,RTD,PLATINUM
Surface Mount
YES
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. P1K0.0805.3FC.B
    Innovative Sensor Technology IST Ag
    RTD Platinum Sensor, 1000ohm, Rectangular, Surface Mount, SMD-2
    VS

Related Parts for P1K0.0805.3FC.B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag

Select Manufacturer
Which Manufacturer of P1K0.0805.3FC.B would you like to use for your alert(s)?
  • Please alert me when P1K0.0805.3FC.B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1K0.0805.3FC.B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1K0.0805.3FC.B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1K0.0805.3FC.B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1K0.0805.3FC.B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1K0.0805.3FC.B by Innovative Sensor Technology IST Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: