Part Details for P1MB1MC20 by Lovato Electric Inc
Overview of P1MB1MC20 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MB1MC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891337
|
RS | Miniature Circuit Breaker, 1P+N - 6Ka. 1 Module, Characteristic C, 20A | LOVATO Electric P1MB1MC20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7800 / $32.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$22.1600 / $22.8300 | Buy Now | |
DISTI #
P1MB1MC20
|
TME | Circuit breaker, 230VAC, Inom: 20A, Poles: 1+N, Charact: C, 6kA, IP20 Min Qty: 1 | 0 |
|
$11.2600 / $12.8700 | RFQ |
|
South Electronics | P1MB1MC20 | 0 |
|
RFQ |