Part Details for P1MB1PC16 by Lovato Electric Inc
Overview of P1MB1PC16 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MB1PC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-P1MB1PC16-ND
|
DigiKey | 1 POLE, CURVE C, 16A, 230VAC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$19.0400 | Buy Now |
DISTI #
71891375
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 1 Module, Characteristic C, 16A | LOVATO Electric P1MB1PC16 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$12.9600 / $15.9100 | Buy Now | |
DISTI #
P1MB1PC16
|
TME | Circuit breaker, 230VAC, Inom: 16A, Poles: 1, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$4.2300 / $4.8400 | RFQ |