Part Details for P1MB2PB10 by Lovato Electric Inc
Overview of P1MB2PB10 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MB2PB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891400
|
RS | Miniature Circuit Breaker, 2P - 10Ka. 2 Modules, Characteristic B, 10A | LOVATO Electric P1MB2PB10 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9200 / $31.3100 | Buy Now |
DISTI #
P1MB2PB10
|
TME | Circuit breaker, 230/400VAC, Inom: 10A, Poles: 2, Charact: B, 10kA Min Qty: 1 | 0 |
|
$10.9000 / $12.5700 | RFQ |