Part Details for P1MB4PC20 by Lovato Electric Inc
Overview of P1MB4PC20 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MB4PC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891497
|
RS | Miniature Circuit Breaker, 4P - 10Ka. 4 Modules, Characteristic C, 20A | LOVATO Electric P1MB4PC20 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$115.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.6200 / $113.6700 | Buy Now |
DISTI #
P1MB4PC20
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 4, Charact: C, 10kA Min Qty: 1 | 0 |
|
$21.7600 / $24.8700 | RFQ |
|
South Electronics | P1MB4PC20 | 0 |
|
RFQ |