Part Details for P1MBUH1PD07 by Lovato Electric Inc
Overview of P1MBUH1PD07 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUH1PD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891540
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 1 Module, Characteristic D, 7A | LOVATO Electric P1MBUH1PD07 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2800 / $28.1700 | Buy Now |
DISTI #
P1MBUH1PD07
|
TME | Circuit breaker, 277VAC, Inom: 7A, Poles: 1, for DIN rail mounting Min Qty: 1 | 0 |
|
$26.9000 / $30.7400 | RFQ |