Part Details for P1MBUH3PD07 by Lovato Electric Inc
Overview of P1MBUH3PD07 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUH3PD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891612
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 3 Modules, Characteristic D, 7A | LOVATO Electric P1MBUH3PD07 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$75.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2200 / $75.1400 | Buy Now |
DISTI #
P1MBUH3PD07
|
TME | Circuit breaker, Inom: 7A, Poles: 3, for DIN rail mounting, 10kA Min Qty: 1 | 0 |
|
$87.0500 / $99.4800 | RFQ |
|
South Electronics | P1MBUH3PD07 | 0 |
|
RFQ |