Part Details for P1MBUH3PD12 by Lovato Electric Inc
Overview of P1MBUH3PD12 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUH3PD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$62.2200 / $75.1400 | Buy Now | |
DISTI #
P1MBUH3PD12
|
TME | Circuit breaker, Inom: 12A, Poles: 3, for DIN rail mounting, 10kA Min Qty: 1 | 0 |
|
$73.2200 / $83.6800 | RFQ |
|
South Electronics | P1MBUH3PD12 | 0 |
|
RFQ |