Part Details for P1MBUL3PC50 by Lovato Electric Inc
Overview of P1MBUL3PC50 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1MBUL3PC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891645
|
RS | Miniature Circuit Breaker, 1P - 10Ka. 3 Modules, Characteristic C, 50A | LOVATO Electric P1MBUL3PC50 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$84.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$69.9900 / $83.2100 | Buy Now | |
DISTI #
P1MBUL3PC50
|
TME | Circuit breaker, 240VAC, Inom: 50A, Poles: 3, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$86.8800 / $99.2900 | RFQ |
|
South Electronics | P1MBUL3PC50 | 0 |
|
RFQ |