There are no models available for this part yet.
Overview of P2-111111 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-111112100LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
54111-111102200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10160298-1111111LF | Amphenol Communications Solutions | BergStak® Secure Connector, Right Angle Header, 3x37positions, One-time use, Left Screw hole, Left Guide |
Price & Stock for P2-111111 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P2-111111
|
Mouser Electronics | Pushbutton Switches Commercial Pushbutton Switch RoHS: Compliant | 0 |
|
$127.3000 / $157.9300 | Order Now | |
Onlinecomponents.com | 3-Position Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$105.9200 / $148.3900 | Buy Now | ||
DISTI #
000000000005605379
|
Sager | Pushbutton Switches STYLE 1, SOLDER 2-SPST - N.O. Min Qty: 2 | 0 |
|
$104.5500 / $158.6200 | Buy Now |
CAD Models for P2-111111 by OTTO Engineering Inc
Part Data Attributes for P2-111111 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|