Part Details for P2-111112 by OTTO Engineering Inc
Overview of P2-111112 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-112162500LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54111-112360900LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54111-111112100LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for P2-111112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P2-111112
|
Mouser Electronics | Pushbutton Switches Commercial Pushbutton Switch RoHS: Compliant | 0 |
|
$127.3000 / $157.9300 | Order Now |
|
Onlinecomponents.com | 3-Position Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$107.1900 / $151.2100 | Buy Now |
DISTI #
000000000005605380
|
Sager | Pushbutton Switches STYLE 1, SOLDER 2-SPST - N.O. Min Qty: 2 | 0 |
|
$104.5500 / $158.6200 | Buy Now |