There are no models available for this part yet.
Overview of P2-611115 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85761-1115LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Receptacle, Straight, Press Fit, LF. | |
10135561-111500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 2 pair, 11 column, 88 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
94611-115HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for P2-611115 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P2-611115
|
Mouser Electronics | Pushbutton Switches Commercial Pushbutton Switch | 0 |
|
$142.7600 / $176.3700 | Order Now | |
Onlinecomponents.com | Commercial Pushbutton Switch RoHS: Compliant | 0 |
|
$107.6600 / $151.8600 | Buy Now | ||
DISTI #
000000000006405214
|
Sager | Pushbutton Switches Commercial Pushbutton Switch Min Qty: 2 | 0 |
|
$105.0000 / $159.3100 | Buy Now |
CAD Models for P2-611115 by OTTO Engineering Inc
Part Data Attributes for P2-611115 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|