Part Details for P2-611122 by OTTO Engineering Inc
Overview of P2-611122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85761-1122 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
85761-1122LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
94611-122HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for P2-611122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P2-611122
|
Mouser Electronics | Pushbutton Switches Commercial Pushbutton Switch | 1 |
|
$151.0300 / $186.5800 | Buy Now |
|
Onlinecomponents.com | Commercial Pushbutton Switch RoHS: Compliant | 0 |
|
$107.1900 / $151.2100 | Buy Now |
DISTI #
000000000005605389
|
Sager | Pushbutton Switches STYLE 6, SOLDER TERM 2-SPST-N.O., Min Qty: 2 | 0 |
|
$104.5500 / $158.6200 | Buy Now |