Part Details for P2010E39R2GBT by Vishay Intertechnologies
Overview of P2010E39R2GBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010E39R2GBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9363
|
Newark | P 2010 E 39R2 G B Tr /Waffle Pack Or Tape & Reel |Vishay P2010E39R2GBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.9400 / $10.4800 | Buy Now |
DISTI #
P2010E39R2GBT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 2010 Size 39.2 Ohm 2% 1 W ±25 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P2010E39R2GBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.9032 / $12.5675 | Buy Now |
Part Details for P2010E39R2GBT
P2010E39R2GBT CAD Models
P2010E39R2GBT Part Data Attributes
|
P2010E39R2GBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010E39R2GBT
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 300 V |