Part Details for P2010NSN2HFC by NXP Semiconductors
Overview of P2010NSN2HFC by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010NSN2HFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9507
|
Newark | Qoriq, 32-Bit Power Arch Soc, 800Mhz, Ddr2/3 W/Ecc, Gbe, Pcie, Srio, Usb, 0 To 125C, Rev 2.1/ Tray Rohs Compliant: Yes |Nxp P2010NSN2HFC RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0900 / $86.3500 | Buy Now |
DISTI #
P2010NSN2HFC
|
Avnet Americas | MPU QorIQ RISC 32-Bit 1200MHz 689-Pin PBGA Tray - Trays (Alt: P2010NSN2HFC) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 25 Partner Stock |
|
$77.5868 / $89.4751 | Buy Now |
DISTI #
79057897
|
Verical | MPU QorIQ P2010 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 486 |
|
$60.0315 | Buy Now |
|
Rochester Electronics | P2010 - QorIQ Single-Core Communications Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$77.5600 / $91.2500 | Buy Now |
Part Details for P2010NSN2HFC
P2010NSN2HFC CAD Models
P2010NSN2HFC Part Data Attributes
|
P2010NSN2HFC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P2010NSN2HFC
NXP Semiconductors
800MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WB-TEBGA II-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |