Part Details for P2010NSN2KHC by NXP Semiconductors
Overview of P2010NSN2KHC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010NSN2KHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9510
|
Newark | Qoriq, 32-Bit Power Arch Soc, 1000Mhz, Ddr2/3 W/Ecc, Gbe, Pcie, Srio, Usb, 0 To 125C, Rev 2.1/Tray Rohs Compliant: Yes |Nxp P2010NSN2KHC Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.7300 / $113.9900 | Buy Now |
|
Flip Electronics | Stock | 54 |
|
RFQ |
Part Details for P2010NSN2KHC
P2010NSN2KHC CAD Models
P2010NSN2KHC Part Data Attributes
|
P2010NSN2KHC
NXP Semiconductors
Buy Now
|
Compare Parts:
P2010NSN2KHC
NXP Semiconductors
1000MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |