Part Details for P2010Y3004WN by Vishay Intertechnologies
Overview of P2010Y3004WN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2010Y3004WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2010Y3004WN
|
Avnet Americas | P 2010 Y 3004 W N WP E2 - Waffle Pack (Alt: P2010Y3004WN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$3.2481 / $8.4292 | Buy Now |
DISTI #
P2010Y3004WN
|
Avnet Americas | P 2010 Y 3004 W N WP E2 - Waffle Pack (Alt: P2010Y3004WN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$3.2481 / $8.4292 | Buy Now |
Part Details for P2010Y3004WN
P2010Y3004WN CAD Models
P2010Y3004WN Part Data Attributes:
|
P2010Y3004WN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2010Y3004WN
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 300 V |