Part Details for P201132CM03G2 by C&K
Overview of P201132CM03G2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P201132CM03G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-P201132CM03G2-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 4 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$19.7400 / $20.9000 | Buy Now |
DISTI #
P201132CM03G2-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9528 | Buy Now |
DISTI #
C&K Components P201132CM03G2
|
PEI Genesis | Keylock Switch, 2 Position | 77 |
|
Buy Now | |
DISTI #
000000000001082769
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |
Part Details for P201132CM03G2
P201132CM03G2 CAD Models
P201132CM03G2 Part Data Attributes
|
P201132CM03G2
C&K
Buy Now
Datasheet
|
Compare Parts:
P201132CM03G2
C&K
KEYLOCK SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Type | KEYLOCK | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD SILVER | |
Terminal Length | 0.246 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |