Switches
P20113TCMWCQ22
Description: KEYLOCK SWITCH

Overview of P20113TCMWCQ22 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P20113TCMWCQ22 by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # P20113TCMWCQ22-ND
DigiKey SWITCH KEYLOCK 2POS DPDT 4A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 108 $17.5931
$17.5931 Buy Now
DISTI # 000000000000594701
Sager Keylock Switches DP 90 Flat Key 4A 250VAC 28VDC 0
Buy Now

CAD Models for P20113TCMWCQ22 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P20113TCMWCQ22 by C&K

P20113TCMWCQ22
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Material
BRASS
Actuator Type
KEYLOCK
Body Color
BLACK
Center Contact Material
COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
SILVER
Housing Material
NYLON
Indexing Angle
90 deg
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
2
Surface Mount
NO
Switch Type
KEYLOCK SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER
Termination Type
WIRE
Want to compare parts?
  1. P20113TCMWCQ22
    C&K
    KEYLOCK SWITCH
    VS

Related Parts for P20113TCMWCQ22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P20113TCMWCQ22 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P20113TCMWCQ22 by C&K

Select Manufacturer
Which Manufacturer of P20113TCMWCQ22 would you like to use for your alert(s)?
  • Please alert me when P20113TCMWCQ22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P20113TCMWCQ22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P20113TCMWCQ22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P20113TCMWCQ22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P20113TCMWCQ22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P20113TCMWCQ22 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: