Part Details for P2020PSE2KZA by Freescale Semiconductor
Overview of P2020PSE2KZA by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2020PSE2KZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for P2020PSE2KZA
P2020PSE2KZA CAD Models
P2020PSE2KZA Part Data Attributes
|
P2020PSE2KZA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P2020PSE2KZA
Freescale Semiconductor
32-BIT, 1200 MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, ROHS COMPLIANT, PLASTIC, BGA-689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, ROHS COMPLIANT, PLASTIC, BGA-689 | |
Pin Count | 689 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 1200 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P2020PSE2KZA
This table gives cross-reference parts and alternative options found for P2020PSE2KZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2020PSE2KZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8378VRANGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | P2020PSE2KZA vs MPC8378VRANGA |
MPC8378ECVRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | P2020PSE2KZA vs MPC8378ECVRAJGA |
MPC8378ECVRAGGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | P2020PSE2KZA vs MPC8378ECVRAGGA |
MPC8378VRAJDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | P2020PSE2KZA vs MPC8378VRAJDA |
MPC8378VRANDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | P2020PSE2KZA vs MPC8378VRANDA |
MPC8378CVRAGFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | P2020PSE2KZA vs MPC8378CVRAGFA |
MPC8378VRAJGA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | P2020PSE2KZA vs MPC8378VRAJGA |
MPC8378ECVRAJDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA689 | NXP Semiconductors | P2020PSE2KZA vs MPC8378ECVRAJDA |
MPC8378CVRAJFA | 32-BIT, 333MHz, MICROPROCESSOR, PBGA689, 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-689 | Freescale Semiconductor | P2020PSE2KZA vs MPC8378CVRAJFA |
MPC8377ECVRAJFA | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SATA, SEC,-40 to 105C, Rev 1 | Freescale Semiconductor | P2020PSE2KZA vs MPC8377ECVRAJFA |